50950-2-4039 | |
---|---|
DigiKey Part Number | 381-2975-ND |
Manufacturer | |
Manufacturer Product Number | 50950-2-4039 |
Description | FINGER GRD W2E142,W2G130, W2S130 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150mm Dia Fan Finger Guard Metal 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 150mm Dia | |
For Use With/Related Products | W2E142, W2G130, W2S130 Series | |
Features | 10 Rings | |
Material | Metal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.16000 | ¥188.16 |
10 | ¥171.83400 | ¥1,718.34 |
30 | ¥165.30933 | ¥4,959.28 |
50 | ¥154.43420 | ¥7,721.71 |
100 | ¥142.47090 | ¥14,247.09 |
250 | ¥140.29556 | ¥35,073.89 |
500 | ¥139.20812 | ¥69,604.06 |