Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 14.5 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.01000 | ¥92.01 |
5 | ¥88.70800 | ¥443.54 |
10 | ¥85.42000 | ¥854.20 |
50 | ¥65.71020 | ¥3,285.51 |
100 | ¥55.85380 | ¥5,585.38 |
250 | ¥52.56820 | ¥13,142.05 |
500 | ¥45.99716 | ¥22,998.58 |
1,000 | ¥44.35436 | ¥44,354.36 |