Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 14.5 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.79000 | ¥93.79 |
5 | ¥90.41800 | ¥452.09 |
10 | ¥87.07600 | ¥870.76 |
50 | ¥66.98160 | ¥3,349.08 |
100 | ¥56.93460 | ¥5,693.46 |
250 | ¥53.58564 | ¥13,396.41 |
500 | ¥46.88746 | ¥23,443.73 |
1,000 | ¥45.21288 | ¥45,212.88 |