TL59AF160Q | |
---|---|
DigiKey Part Number | EG2533CT-ND - Cut Tape (CT) EG2533TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL59AF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL59AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.25600 | ¥56.40 |
100 | ¥2.04410 | ¥204.41 |
250 | ¥1.86320 | ¥465.80 |
500 | ¥1.73200 | ¥866.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47752 | ¥1,477.52 |
3,000 | ¥1.43650 | ¥4,309.50 |
5,000 | ¥1.35441 | ¥6,772.05 |
10,000 | ¥1.26412 | ¥12,641.20 |