800C1BLK | |
---|---|
DigiKey Part Number | EG2618-ND |
Manufacturer | |
Manufacturer Product Number | 800C1BLK |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C1BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800 Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm Dia x 4.03mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.80800 | ¥8.08 |
100 | ¥0.75310 | ¥75.31 |
1,000 | ¥0.53568 | ¥535.68 |
5,000 | ¥0.50222 | ¥2,511.10 |