PN11SHNA03QE | |
---|---|
DigiKey Part Number | CKN1188-ND |
Manufacturer | |
Manufacturer Product Number | PN11SHNA03QE |
Description | SWITCH PUSH SPDT 0.2A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PN11SHNA03QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.09200 | ¥120.92 |
25 | ¥11.44040 | ¥286.01 |
70 | ¥10.89971 | ¥762.98 |
140 | ¥10.41121 | ¥1,457.57 |
280 | ¥9.92336 | ¥2,778.54 |
560 | ¥9.38109 | ¥5,253.41 |
1,050 | ¥8.94733 | ¥9,394.70 |