800AC2BLKCAP | |
---|---|
DigiKey Part Number | 800AC2BLKCAP-ND |
Manufacturer | |
Manufacturer Product Number | 800AC2BLKCAP |
Description | SWITCH CAP PUSHBUTTON BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800AC2BLKCAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 800A Series | |
Mounting Type | Snap Fit | |
Size | 7.45mm Dia x 3.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.57440 | ¥39.36 |
50 | ¥1.54020 | ¥77.01 |
100 | ¥1.50710 | ¥150.71 |
250 | ¥1.43960 | ¥359.90 |
500 | ¥1.40626 | ¥703.13 |
1,000 | ¥1.07145 | ¥1,071.45 |
5,000 | ¥1.00447 | ¥5,022.35 |