ZXCT1084E5TA | |
---|---|
DigiKey Part Number | ZXCT1084E5TATR-ND - Tape & Reel (TR) ZXCT1084E5TACT-ND - Cut Tape (CT) ZXCT1084E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1084E5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53400 | ¥115.34 |
25 | ¥10.88240 | ¥272.06 |
100 | ¥9.27160 | ¥927.16 |
250 | ¥8.70584 | ¥2,176.46 |
500 | ¥7.61778 | ¥3,808.89 |
1,000 | ¥6.31184 | ¥6,311.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.87655 | ¥17,629.65 |
6,000 | ¥5.65891 | ¥33,953.46 |
15,000 | ¥5.44126 | ¥81,618.90 |