PI5USB30213AXEAEX | |
---|---|
DigiKey Part Number | PI5USB30213AXEAEXDITR-ND - Tape & Reel (TR) PI5USB30213AXEAEXDICT-ND - Cut Tape (CT) PI5USB30213AXEAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB30213AXEAEX |
Description | USB3 SWITCH,X1-QFN2040-24,T&R,3. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2x4) |
Datasheet | Datasheet |
EDA/CAD Models | PI5USB30213AXEAEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFQFN Exposed Pad | |
Supplier Device Package | 24-X1QFN (2x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.04000 | ¥100.40 |
25 | ¥9.47040 | ¥236.76 |
100 | ¥8.06980 | ¥806.98 |
250 | ¥7.57724 | ¥1,894.31 |
500 | ¥6.67010 | ¥3,335.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥6.67009 | ¥23,345.31 |