AL5822W6-7 | |
---|---|
DigiKey Part Number | AL5822W6-7DITR-ND - Tape & Reel (TR) AL5822W6-7DICT-ND - Cut Tape (CT) AL5822W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5822W6-7 |
Description | IC CURRENT RIPPLE SUPPRESS SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Ripple Suppressor Regulator Current 220µA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Ripple Suppressor | |
Sensing Method | Current | |
Accuracy | - | |
Voltage - Input | 11V ~ 30V | |
Current - Output | 220µA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.27980 | ¥127.98 |
250 | ¥1.07804 | ¥269.51 |
500 | ¥0.87594 | ¥437.97 |
1,000 | ¥0.67382 | ¥673.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60642 | ¥1,819.26 |
6,000 | ¥0.59313 | ¥3,558.78 |