410-222 | |
---|---|
DigiKey Part Number | 1286-1006-ND |
Manufacturer | |
Manufacturer Product Number | 410-222 |
Description | PMODOLED ORGANIC LED DISPLAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED 0.9" Display Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 410-222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Display | |
Function | OLED 0.9" | |
Utilized IC / Part | SSD1306 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.43000 | ¥127.43 |