73905 | |
---|---|
DigiKey Part Number | 73905D-ND |
Manufacturer | |
Manufacturer Product Number | 73905 |
Description | SMOCK JACKET BURGUNDY 2XLARGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smock, Jacket Length with Cuffs 2XLarge Burgundy 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 2XLarge | |
Material | - | |
Color | Burgundy | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.97000 | ¥452.97 |