73902 | ||
---|---|---|
DigiKey Part Number | 73902D-ND | |
Manufacturer | ||
Manufacturer Product Number | 73902 | |
Description | SMOCK JACKET BURGUNDY MEDIUM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Smock, Jacket Length with Cuffs Medium Burgundy 4mm Snap Stud on Hip, Conductive Fabric on Cuff | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Medium | |
Material | - | |
Color | Burgundy | |
Features | 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.03000 | ¥426.03 |