GTW012FU804-U19 | |
---|---|
DigiKey Part Number | 603-GTW012FU804-U19-ND |
Manufacturer | |
Manufacturer Product Number | GTW012FU804-U19 |
Description | 120X120X38MM 220VAC FAN EC MOTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 220VAC Square - 120mm L x 120mm H Ball 145.0 CFM (4.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 145.0 CFM (4.06m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | 54.9dB(A) | |
Power (Watts) | 11.00W | |
RPM | 4200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.081 lb (36.74 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.19000 | ¥417.19 |
10 | ¥388.05000 | ¥3,880.50 |
30 | ¥349.24400 | ¥10,477.32 |
60 | ¥320.14067 | ¥19,208.44 |
120 | ¥300.73900 | ¥36,088.68 |
270 | ¥261.93385 | ¥70,722.14 |