DSOS-0416-18D | |
---|---|
DigiKey Part Number | 1144-1400-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-18D |
Description | DC SOLENOID, OPEN FRAME PUSH TYP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.060" (1.52mm) Stroke 18VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 18VDC | |
Stroke Length | 0.060" (1.52mm) | |
Power (Watts) | 3.6 W | |
DC Resistance (DCR) | 88Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | 0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm) | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.56000 | ¥66.56 |
10 | ¥62.39100 | ¥623.91 |
25 | ¥55.46200 | ¥1,386.55 |
50 | ¥52.68740 | ¥2,634.37 |
100 | ¥49.91390 | ¥4,991.39 |