DSML-0630-12P | ||
---|---|---|
DigiKey Part Number | 1144-1421-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-0630-12P | |
Description | SOLENOID LATCH PULL PULSE 12V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSML-0630-12P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 3.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.43000 | ¥115.43 |
10 | ¥102.59700 | ¥1,025.97 |
25 | ¥97.46640 | ¥2,436.66 |
50 | ¥92.33740 | ¥4,616.87 |
100 | ¥90.31440 | ¥9,031.44 |