BFB0412HHA-A117 | |
---|---|
DigiKey Part Number | 603-1840-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412HHA-A117 |
Description | FAN BLOWER 40X10MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.564 in H2O (140.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.5dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.32000 | ¥101.32 |
10 | ¥94.69200 | ¥946.92 |
25 | ¥85.88240 | ¥2,147.06 |
50 | ¥79.27600 | ¥3,963.80 |
100 | ¥69.36570 | ¥6,936.57 |
250 | ¥64.96176 | ¥16,240.44 |
500 | ¥60.55762 | ¥30,278.81 |