MF40100V1-1000U-A99 | ||
---|---|---|
DigiKey Part Number | 259-1794-ND | |
Manufacturer | ||
Manufacturer Product Number | MF40100V1-1000U-A99 | |
Description | FAN AXIAL 40X10MM VAPO 5VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.0 CFM (0.224m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | MF40100V1-1000U-A99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.0 CFM (0.224m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.3dB(A) | |
Power (Watts) | 680 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.035 lb (15.88 g) | |
Current Rating (Amps) | 0.136A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.43000 | ¥34.43 |
10 | ¥33.27000 | ¥332.70 |
25 | ¥32.30760 | ¥807.69 |
50 | ¥30.38480 | ¥1,519.24 |
100 | ¥27.30770 | ¥2,730.77 |
400 | ¥26.92303 | ¥10,769.21 |
800 | ¥25.19240 | ¥20,153.92 |