AFB0512VHD | |
---|---|
DigiKey Part Number | 603-1025-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512VHD |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0512VHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 20.3 CFM (0.568m³/min) | |
Static Pressure | 0.303 in H2O (75.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 40.5dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.08000 | ¥118.08 |
10 | ¥112.68700 | ¥1,126.87 |
25 | ¥101.95520 | ¥2,548.88 |
50 | ¥93.90660 | ¥4,695.33 |
100 | ¥84.24800 | ¥8,424.80 |
252 | ¥77.80897 | ¥19,607.86 |
504 | ¥72.44266 | ¥36,511.10 |