SJ5-43502PM | |
---|---|
DigiKey Part Number | CP5-43502PM-ND |
Manufacturer | |
Manufacturer Product Number | SJ5-43502PM |
Description | CONN JACK 4COND 3.5MM PNL MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | SJ5-43502PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥18.82400 | ¥188.24 |
25 | ¥17.82760 | ¥445.69 |
50 | ¥17.41200 | ¥870.60 |
100 | ¥16.58290 | ¥1,658.29 |
250 | ¥14.51020 | ¥3,627.55 |
500 | ¥14.09544 | ¥7,047.72 |
1,000 | ¥12.02259 | ¥12,022.59 |
2,500 | ¥11.19344 | ¥27,983.60 |