CFM-9225V-130-340 | |
---|---|
DigiKey Part Number | 102-4386-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225V-130-340 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 51.5 CFM (1.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225V-130-340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 51.5 CFM (1.44m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.94 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.203 lb (92.08 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.51000 | ¥51.51 |
10 | ¥49.75500 | ¥497.55 |
25 | ¥48.32200 | ¥1,208.05 |
50 | ¥45.44520 | ¥2,272.26 |
100 | ¥40.84290 | ¥4,084.29 |
250 | ¥40.26728 | ¥10,066.82 |
500 | ¥37.67878 | ¥18,839.39 |