741C083472JP | ||
---|---|---|
DigiKey Part Number | 741C083472JPTR-ND - Tape & Reel (TR) 741C083472JPCT-ND - Cut Tape (CT) 741C083472JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 741C083472JP | |
Description | RES ARRAY 4 RES 4.7K OHM 0804 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
25 | ¥0.71600 | ¥17.90 |
50 | ¥0.52040 | ¥26.02 |
100 | ¥0.36530 | ¥36.53 |
250 | ¥0.29588 | ¥73.97 |
500 | ¥0.23298 | ¥116.49 |
1,000 | ¥0.16131 | ¥161.31 |
5,000 | ¥0.13445 | ¥672.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.12548 | ¥1,254.80 |
30,000 | ¥0.11921 | ¥3,576.30 |
50,000 | ¥0.11679 | ¥5,839.50 |
100,000 | ¥0.11428 | ¥11,428.00 |