LTC2449IUHF#TRPBF | |
---|---|
DigiKey Part Number | LTC2449IUHF#TRPBFTR-ND - Tape & Reel (TR) LTC2449IUHF#TRPBFCT-ND - Cut Tape (CT) LTC2449IUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2449IUHF#TRPBF |
Description | IC ADC 24BIT SIGMA-DELTA 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2449IUHF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 8k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.98000 | ¥172.98 |
10 | ¥159.55100 | ¥1,595.51 |
25 | ¥152.38200 | ¥3,809.55 |
100 | ¥136.24700 | ¥13,624.70 |
250 | ¥129.97252 | ¥32,493.13 |
500 | ¥123.69802 | ¥61,849.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥112.94168 | ¥282,354.20 |