Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Open | |
Actuator Type | Round (Pin Plunger) | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | 0.079" (2.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Barbed Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Operating Force 0.5N | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 60°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.74000 | ¥559.74 |