81290001 | |
---|---|
DigiKey Part Number | 966-1016-ND |
Manufacturer | |
Manufacturer Product Number | 81290001 |
Description | POSITION DETECT 3/2 NC CHAS MNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Position Detector Round (Pin Plunger) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Position Detector | |
Function | 3/2 Normally Closed | |
Actuator Type | Round (Pin Plunger) | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | 0.079" (2.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Barbed Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Operating Force 0.5N |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.99000 | ¥495.99 |