CD15FD271FO3F | ||
---|---|---|
DigiKey Part Number | 338-2985-ND | |
Manufacturer | ||
Manufacturer Product Number | CD15FD271FO3F | |
Description | CAP MICA 270PF 1% 500V RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 270 pF Mica Capacitor 500 V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | CD15FD271FO3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.469" L x 0.209" W (11.90mm x 5.30mm) | |
Height - Seated (Max) | 0.390" (9.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥43.49300 | ¥434.93 |
50 | ¥39.45080 | ¥1,972.54 |
100 | ¥32.57220 | ¥3,257.22 |
500 | ¥28.32356 | ¥14,161.78 |
1,000 | ¥26.30045 | ¥26,300.45 |
2,500 | ¥25.79469 | ¥64,486.72 |