76SB10ST | |
---|---|
DigiKey Part Number | GH7117-ND |
Manufacturer | |
Manufacturer Product Number | 76SB10ST |
Description | SWITCH ROCKER DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.58000 | ¥38.58 |
18 | ¥36.99667 | ¥665.94 |
27 | ¥33.78000 | ¥912.06 |
108 | ¥29.27546 | ¥3,161.75 |
252 | ¥26.54095 | ¥6,688.32 |
504 | ¥24.61062 | ¥12,403.75 |
1,008 | ¥22.84129 | ¥23,024.02 |
2,502 | ¥20.75016 | ¥51,916.90 |