102-1492-BL-F0200 | |
---|---|
DigiKey Part Number | 1175-1810-ND |
Manufacturer | |
Manufacturer Product Number | 102-1492-BL-F0200 |
Description | CBL USB2.0 A PLG-MCR B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Micro B Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.55000 | ¥57.55 |
10 | ¥51.99800 | ¥519.98 |
25 | ¥49.12160 | ¥1,228.04 |
50 | ¥47.92460 | ¥2,396.23 |
200 | ¥45.52820 | ¥9,105.64 |
400 | ¥40.73580 | ¥16,294.32 |
600 | ¥38.33957 | ¥23,003.74 |
1,000 | ¥33.54717 | ¥33,547.17 |