CT4196 | ||
---|---|---|
DigiKey Part Number | 1768-CT4196-ND | |
Manufacturer | ||
Manufacturer Product Number | CT4196 | |
Description | DIFFERENTIAL PROBE KIT, 60 MHZ, | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1:1, 5:1, 10:1 Differential 60MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 1M Input Resistance 35V (DC + AC Peak) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 1:1, 5:1, 10:1 | |
Bandwidth | 60MHz | |
Resistance - Input | 1M | |
Voltage - Max | 35V (DC + AC Peak) | |
Capacitance - Input | 2.5pF | |
Cable Length | 39.370" (1000.00mm) | |
Color | Black and Red | |
Includes | Alligator Clips (2), BNC Cable, Pincer Clips (2), Power Adapter, Test Leads (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,802.60000 | ¥4,802.60 |