RM102772BCB

DigiKey Part Number
CKN10695-ND
Manufacturer
Manufacturer Product Number
RM102772BCB
Description
SWITCH ROTARY 2POS 500MA 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 500mA (DC) AC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Flatted (4.2mm Dia), Slotted
Actuator Length
7.70mm
Angle of Throw
45°
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
7.37mm
Panel Cutout Dimensions
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.49000¥39.49
5¥35.66200¥178.31
10¥33.33000¥333.30
25¥30.55200¥763.80
40¥28.50500¥1,140.20
189¥26.82370¥5,069.68
378¥24.55788¥9,282.88
567¥23.02309¥13,054.09
945¥21.56131¥20,375.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.