DMB-4775 | |
---|---|
DigiKey Part Number | 377-2666-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4775 |
Description | BOX ABS/PC GRAY 3.55"L X 3.29"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 3.550" L x 3.290" W (90.17mm x 83.57mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.550" L x 3.290" W (90.17mm x 83.57mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥56.10100 | ¥561.01 |
100 | ¥50.57600 | ¥5,057.60 |
250 | ¥47.28204 | ¥11,820.51 |