DMB-4772 | |
---|---|
DigiKey Part Number | 377-1809-ND |
Manufacturer | |
Manufacturer Product Number | DMB-4772 |
Description | BOX ABS/PC GRAY 3.55"L X 2.8"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray Cover Included 3.551" L x 2.795" W (90.20mm x 70.99mm) X 2.264" (57.51mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.551" L x 2.795" W (90.20mm x 70.99mm) | |
Height | 2.264" (57.51mm) | |
Area (L x W) | 9.93in² (64.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | DIN Rail Mount | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.20000 | ¥61.20 |
10 | ¥51.00100 | ¥510.01 |
100 | ¥45.90090 | ¥4,590.09 |
250 | ¥43.03196 | ¥10,757.99 |