HCPL-4100-500E | ||
---|---|---|
DigiKey Part Number | 516-4211-2-ND - Tape & Reel (TR) 516-4211-1-ND - Cut Tape (CT) 516-4211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-4100-500E | |
Description | OPTOISO 3.75KV TRNSMTR 8DIP GW | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Current Loop Transmitter 3750Vrms 1 Channel 8-DIP Gull Wing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Current Loop Transmitter | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | Logic | |
Current - Output / Channel | 30mA | |
Propagation Delay tpLH / tpHL (Max) | 1.6µs, 1µs | |
Rise / Fall Time (Typ) | 16ns, 23ns | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.72000 | ¥74.72 |
10 | ¥54.20600 | ¥542.06 |
100 | ¥44.79000 | ¥4,479.00 |
500 | ¥39.22678 | ¥19,613.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.08712 | ¥37,087.12 |
2,000 | ¥36.23123 | ¥72,462.46 |