HP-CWS-R06-200-N | ||
---|---|---|
DigiKey Part Number | 59-HP-CWS-R06-200-N-ND | |
Manufacturer | ||
Manufacturer Product Number | HP-CWS-R06-200-N | |
Description | COPPER-WATER HEAT PIPE, ROUND, D | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 69.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.20000 | ¥95.20 |
10 | ¥89.91500 | ¥899.15 |
25 | ¥84.62760 | ¥2,115.69 |
50 | ¥79.34060 | ¥3,967.03 |
100 | ¥74.05100 | ¥7,405.10 |
250 | ¥68.76132 | ¥17,190.33 |
500 | ¥67.43886 | ¥33,719.43 |
1,000 | ¥66.11657 | ¥66,116.57 |