HP-CWS-R06-250-N | |
---|---|
DigiKey Part Number | 59-HP-CWS-R06-250-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-R06-250-N |
Description | COPPER-WATER HEAT PIPE, ROUND, D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 55.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥95.54000 | ¥955.40 |
25 | ¥89.92480 | ¥2,248.12 |
50 | ¥84.30420 | ¥4,215.21 |
100 | ¥78.68340 | ¥7,868.34 |
250 | ¥73.06336 | ¥18,265.84 |
500 | ¥71.65850 | ¥35,829.25 |
1,000 | ¥70.25333 | ¥70,253.33 |