574502B03700G | ||
---|---|---|
DigiKey Part Number | HS358-ND | |
Manufacturer | ||
Manufacturer Product Number | 574502B03700G | |
Description | HEATSINK TO220 VER MNT W/TAB.75" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.810" (20.57mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 21.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.41300 | ¥74.13 |
100 | ¥6.76450 | ¥676.45 |
1,000 | ¥5.37425 | ¥5,374.25 |
5,000 | ¥5.18890 | ¥25,944.50 |
10,000 | ¥4.81826 | ¥48,182.60 |