BPS240-D2P0-S10E | |
---|---|
DigiKey Part Number | 118-BPS240-D2P0-S10ETR-ND - Tape & Reel (TR) 118-BPS240-D2P0-S10ECT-ND - Cut Tape (CT) 118-BPS240-D2P0-S10EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPS240-D2P0-S10E |
Description | HUMIDITY SENSOR, DIGITAL, 2.0%, |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±2% RH 30 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BPS240-D2P0-S10E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | 10 b | |
Accuracy | ±2% RH | |
Response Time | 30 s | |
Sensitivity | - | |
Voltage - Supply | 1.62V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.08000 | ¥52.08 |
10 | ¥39.06700 | ¥390.67 |
25 | ¥34.72440 | ¥868.11 |
50 | ¥32.98900 | ¥1,649.45 |
100 | ¥32.12130 | ¥3,212.13 |
500 | ¥26.91244 | ¥13,456.22 |
1,000 | ¥25.17614 | ¥25,176.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.17610 | ¥50,352.20 |