Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.40900 | ¥54.09 |
50 | ¥4.85140 | ¥242.57 |
100 | ¥4.29150 | ¥429.15 |
500 | ¥3.73202 | ¥1,866.01 |
1,000 | ¥2.79897 | ¥2,798.97 |
5,000 | ¥2.42579 | ¥12,128.95 |