Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.40mm x 19.05mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71200 | ¥67.12 |
50 | ¥6.01880 | ¥300.94 |
100 | ¥5.32510 | ¥532.51 |
500 | ¥4.63028 | ¥2,315.14 |
1,000 | ¥3.47270 | ¥3,472.70 |
5,000 | ¥3.00968 | ¥15,048.40 |