TL 30 | |
---|---|
DigiKey Part Number | BKTL-30-ND |
Manufacturer | |
Manufacturer Product Number | TL 30 |
Description | TST LEAD GATOR TO SPADE TERM 30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.0" (762.00mm) Alligator Clip, Insulated, Large To Spade Terminal Test Lead 2 Leads, Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Spade Terminal | |
1st Connector | Alligator Clip, Insulated, Large | |
2nd Connector | Spade Terminal | |
Cable Length | 30.0" (762.00mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 30 A | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.50000 | ¥178.50 |