1008 | ||
---|---|---|
DigiKey Part Number | 1528-1789-ND | |
Manufacturer | ||
Manufacturer Product Number | 1008 | |
Description | TEST LEAD GATOR TO GATOR 15" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 15.0" (381.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 12 Leads, Multiple Colors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 15.0" (381.00mm) | |
Contents | 12 Leads, Multiple Colors | |
Material - Insulation | Vinyl | |
Wire Gauge | 22 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |