AK672/2-5 | |
---|---|
DigiKey Part Number | AE9933-ND |
Manufacturer | |
Manufacturer Product Number | AK672/2-5 |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.28500 | ¥362.85 |
25 | ¥34.37080 | ¥859.27 |
50 | ¥33.56960 | ¥1,678.48 |
100 | ¥31.97210 | ¥3,197.21 |
250 | ¥27.97548 | ¥6,993.87 |
500 | ¥27.17606 | ¥13,588.03 |
1,000 | ¥23.17958 | ¥23,179.58 |
2,500 | ¥21.58096 | ¥53,952.40 |