AK672/2-5-BLACK | |
---|---|
DigiKey Part Number | AE10620-ND |
Manufacturer | |
Manufacturer Product Number | AK672/2-5-BLACK |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.28800 | ¥362.88 |
25 | ¥34.37320 | ¥859.33 |
50 | ¥33.57180 | ¥1,678.59 |
100 | ¥31.97420 | ¥3,197.42 |
250 | ¥27.97728 | ¥6,994.32 |
500 | ¥27.17780 | ¥13,588.90 |
1,000 | ¥23.18108 | ¥23,181.08 |
2,500 | ¥21.58235 | ¥53,955.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/347/187/AK672%5E2-2-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/404/MFG_AK672_BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/404/MFG_AK672_BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/404/MFG_AK672_BLK_tmb.jpg)