AFFC-100-08-051-11 | |
---|---|
DigiKey Part Number | AE11351-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-08-051-11 |
Description | CABLE FFC/FPC 8POS 1MM 2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.93000 | ¥11.93 |
10 | ¥10.36900 | ¥103.69 |
100 | ¥9.26350 | ¥926.35 |
1,000 | ¥6.61699 | ¥6,616.99 |
5,000 | ¥5.86705 | ¥29,335.25 |
10,000 | ¥5.73472 | ¥57,347.20 |