0522710479 | |
---|---|
DigiKey Part Number | WM7954TR-ND - Tape & Reel (TR) WM7954CT-ND - Cut Tape (CT) WM7954DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522710479 |
Description | CONN FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522710479 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.92600 | ¥49.26 |
100 | ¥4.10820 | ¥410.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.61645 | ¥3,616.45 |