A-AV-02-45-28-091-S2 | ||
---|---|---|
DigiKey Part Number | 123-A-AV-02-45-28-091-S2-ND | |
Manufacturer | ||
Manufacturer Product Number | A-AV-02-45-28-091-S2 | |
Description | A/V CABLE, 915MM, AWG28, 4C, BK, | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable 4 Conductor Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 3.0' (91.44cm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | 4 Conductor | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.13200 | ¥221.32 |
25 | ¥20.96320 | ¥524.08 |
50 | ¥20.47580 | ¥1,023.79 |
100 | ¥19.50130 | ¥1,950.13 |
250 | ¥17.06364 | ¥4,265.91 |
500 | ¥16.57632 | ¥8,288.16 |
1,000 | ¥14.13855 | ¥14,138.55 |
2,500 | ¥13.16349 | ¥32,908.72 |