A-2004-2-4-LP/S-R | ||
---|---|---|
DigiKey Part Number | AE10388-ND | |
Manufacturer | ||
Manufacturer Product Number | A-2004-2-4-LP/S-R | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | A-2004-2-4-LP/S-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥7.11240 | ¥177.81 |
40 | ¥6.96150 | ¥278.46 |
90 | ¥6.65778 | ¥599.20 |
270 | ¥6.05270 | ¥1,634.23 |
450 | ¥5.44753 | ¥2,451.39 |
990 | ¥4.84219 | ¥4,793.77 |
2,430 | ¥4.38825 | ¥10,663.45 |