OP400HPZ | |
---|---|
DigiKey Part Number | OP400HPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP400HPZ |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP400HPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 750 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 600µA (x4 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.28000 | ¥163.28 |
10 | ¥150.10000 | ¥1,501.00 |
25 | ¥143.88040 | ¥3,597.01 |
100 | ¥126.77120 | ¥12,677.12 |
250 | ¥120.54936 | ¥30,137.34 |
500 | ¥112.77180 | ¥56,385.90 |