LTC5510IUF#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC5510IUF#TRPBFTR-ND - Tape & Reel (TR) LTC5510IUF#TRPBFCT-ND - Cut Tape (CT) LTC5510IUF#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC5510IUF#TRPBF | |
Description | HIGH LIINEARITY MIXER 16QFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 1MHz ~ 6GHz 16-QFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC5510IUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1MHz ~ 6GHz | |
Number of Mixers | 1 | |
Gain | 1.5dB | |
Noise Figure | 11.6dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 105mA | |
Voltage - Supply | 3.1V ~ 5.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥97.61700 | ¥976.17 |
25 | ¥93.57000 | ¥2,339.25 |
100 | ¥82.44160 | ¥8,244.16 |
250 | ¥78.39564 | ¥19,598.91 |
500 | ¥73.33772 | ¥36,668.86 |
1,000 | ¥67.26846 | ¥67,268.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.73957 | ¥161,848.92 |