LTC4010CFE#TRPBF | |
---|---|
DigiKey Part Number | LTC4010CFE#TRPBFTR-ND - Tape & Reel (TR) LTC4010CFE#TRPBFCT-ND - Cut Tape (CT) LTC4010CFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4010CFE#TRPBF |
Description | IC BATT CHG MULTI 1-16C 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4010CFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.67000 | ¥93.67 |
10 | ¥86.09700 | ¥860.97 |
25 | ¥82.52880 | ¥2,063.22 |
100 | ¥72.71570 | ¥7,271.57 |
250 | ¥69.14684 | ¥17,286.71 |
500 | ¥64.68560 | ¥32,342.80 |
1,000 | ¥59.33236 | ¥59,332.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.10185 | ¥142,754.62 |